
ATN3590-09 | |
|---|---|
DigiKey Part Number | 863-1156-ND |
Manufacturer | |
Manufacturer Product Number | ATN3590-09 |
Description | RF ATTENUATOR 9DB 50OHM DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 40 GHz 50 Ohms 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.29130 | €329.13 |
| 200 | €3.16265 | €632.53 |
| 300 | €3.09083 | €927.25 |
| 500 | €3.00382 | €1,501.91 |
| 700 | €2.94854 | €2,063.98 |
| 1.000 | €2.89168 | €2,891.68 |
| Unit Price without VAT: | €3.29130 |
|---|---|
| Unit Price with VAT: | €3.94956 |

