
AS186-302LF | |
|---|---|
DigiKey Part Number | 863-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS186-302LF |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC GSM, ISM, PCS, WCDMA SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | GSM, ISM, PCS, WCDMA | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | LF ~ 4GHz | |
Isolation | 40dB | |
Insertion Loss | 1dB | |
Test Frequency | 4GHz | |
P1dB | 30dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |


