Parametric Equivalent



596BG000744DGR | |
|---|---|
DigiKey Part Number | 596BG000744DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 596BG000744DGR |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 74.176MHz, 74.25MHz | Supplier Device Package 6-SMD (7x5) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 596BG000744DG | Skyworks Solutions Inc. | 0 | 596BG000744DG-ND | €8.69200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.88316 | €1,970.79 |
| Unit Price without VAT: | €7.88316 |
|---|---|
| Unit Price with VAT: | €9.45979 |


