Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571ADA000164DG | |
|---|---|
DigiKey Part Number | 571ADA000164DG-ND |
Manufacturer | |
Manufacturer Product Number | 571ADA000164DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571ADA000164DGR | Skyworks Solutions Inc. | 0 | 571ADA000164DGR-ND | €119.72968 | Parametric Equivalent |
| 599AGA000164DG | Skyworks Solutions Inc. | 0 | 599AGA000164DG-ND | €18.04360 | Parametric Equivalent |
| 599AGA000164DGR | Skyworks Solutions Inc. | 0 | 599AGA000164DGR-ND | €17.27420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €119.72960 | €5,986.48 |
| Unit Price without VAT: | €119.72960 |
|---|---|
| Unit Price with VAT: | €143.67552 |


