


564BAGA002058ABG | |
|---|---|
DigiKey Part Number | 564BAGA002058ABG-ND |
Manufacturer | |
Manufacturer Product Number | 564BAGA002058ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 157mA |
Part Status Not For New Designs | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 8-SMD, No Lead |
Frequency - Output 1 245.76MHz, 1.96608GHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €33.30560 | €1,665.28 |
| Unit Price without VAT: | €33.30560 |
|---|---|
| Unit Price with VAT: | €39.96672 |

