LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

564BAED002116BBGR

DigiKey Part Number
564BAED002116BBGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
564BAED002116BBGR
Description
XO I2C ANY FREQ 0.2-3000MHZ
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
1.8V, 2.5V, 3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
157mA
Base Resonator
Crystal
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Type
XO (Standard)
Height
0.052" (1.33mm)
Frequency - Output 1
100MHz, 161.132812MHz
Package / Case
8-SMD, No Lead
Function
Enable/Disable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€10.82560€2,706.40
Manufacturers Standard Package
Unit Price without VAT:€10.82560
Unit Price with VAT:€12.99072