552AM000108DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €53.96860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €53.96864
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €53.96860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €53.96864
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €53.96864
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552AM000108DG

DigiKey Part Number
552AM000108DG-ND
Manufacturer
Manufacturer Product Number
552AM000108DG
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
644.53125MHz
Supplier Device Package
6-SMD (7x5)
Frequency - Output 2
693.48299MHz
Current - Supply (Disable) (Max)
75 mA
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
552AG000108DGSkyworks Solutions Inc.0552AG000108DG-ND€53.96860Parametric Equivalent
552AG000108DGRSkyworks Solutions Inc.0552AG000108DGR-ND€53.96864Parametric Equivalent
552AJ000108DGSkyworks Solutions Inc.0552AJ000108DG-ND€53.96860Parametric Equivalent
552AJ000108DGRSkyworks Solutions Inc.0552AJ000108DGR-ND€53.96864Parametric Equivalent
552AM000108DGRSkyworks Solutions Inc.0552AM000108DGR-ND€53.96864Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€53.96860€2,698.43
Manufacturers Standard Package
Unit Price without VAT:€53.96860
Unit Price with VAT:€64.76232