552AD000812DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €46.92500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €46.92500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €46.92508
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552AD000812DGR

DigiKey Part Number
552AD000812DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
552AD000812DGR
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
130mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
145.175MHz
Supplier Device Package
6-SMD (7x5)
Frequency - Output 2
434.65MHz
Current - Supply (Disable) (Max)
75 mA
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
552AD000812DGSkyworks Solutions Inc.0552AD000812DG-ND€46.92500Parametric Equivalent
552AF000812DGSkyworks Solutions Inc.0552AF000812DG-ND€46.92500Parametric Equivalent
552AF000812DGRSkyworks Solutions Inc.0552AF000812DGR-ND€46.92508Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€46.92508€11,731.27
Manufacturers Standard Package
Unit Price without VAT:€46.92508
Unit Price with VAT:€56.31010