Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550BD160M000DG | |
|---|---|
DigiKey Part Number | 550BD160M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 550BD160M000DG |
Description | XTAL OSC VCXO 160.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550BD160M000DGR | Skyworks Solutions Inc. | 0 | 550BD160M000DGR-ND | €14.97948 | Parametric Equivalent |
| 550BF160M000DG | Skyworks Solutions Inc. | 0 | 550BF160M000DG-ND | €15.89600 | Parametric Equivalent |
| 550BF160M000DGR | Skyworks Solutions Inc. | 0 | 550BF160M000DGR-ND | €14.97948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.89600 | €794.80 |
| Unit Price without VAT: | €15.89600 |
|---|---|
| Unit Price with VAT: | €19.07520 |


