


549BACA000281BBG | |
|---|---|
DigiKey Part Number | 549BACA000281BBG-ND |
Manufacturer | |
Manufacturer Product Number | 549BACA000281BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 840 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €29.14100 | €1,457.05 |
| Unit Price without VAT: | €29.14100 |
|---|---|
| Unit Price with VAT: | €34.96920 |

