Parametric Equivalent



547BAC002601ACG | |
|---|---|
DigiKey Part Number | 863-547BAC002601ACG-ND |
Manufacturer | |
Manufacturer Product Number | 547BAC002601ACG |
Description | DIFFERENTIAL/SINGLE-ENDED; QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Function Enable/Disable (Reprogrammable) |
Manufacturer Skyworks Solutions Inc. | Output LVDS |
Series | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Strip | Frequency Stability ±20ppm |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator Crystal | Current - Supply (Max) 121mA |
Type XO (Standard) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency - Output 1 148.351648MHz | Height 0.052" (1.33mm) |
Frequency - Output 2 148.5MHz | Package / Case 8-SMD, No Lead |
Frequency - Output 3 156.25MHz | Supplier Device Package 8-SMD (7x5) |
Frequency - Output 4 300MHz | Current - Supply (Disable) (Max) 112 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 547BAC002601ACGR | Skyworks Solutions Inc. | 0 | 863-547BAC002601ACGRTR-ND | €11.19744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.27260 | €613.63 |
| Unit Price without VAT: | €12.27260 |
|---|---|
| Unit Price with VAT: | €14.72712 |


