Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



544BAAC000118CCGR | |
|---|---|
DigiKey Part Number | 863-544BAAC000118CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 544BAAC000118CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 111mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544BAAC000118CCG | Skyworks Solutions Inc. | 0 | 863-544BAAC000118CCGTR-ND | €10.07280 | Parametric Equivalent |
| 549BAAC000118CCGR | Skyworks Solutions Inc. | 0 | 863-549BAAC000118CCGRTR-ND | €12.59784 | Parametric Equivalent |
| 564BAAC000771CCG | Skyworks Solutions Inc. | 0 | 863-564BAAC000771CCGTR-ND | €22.05640 | Parametric Equivalent |
| 564BAAC000771CCGR | Skyworks Solutions Inc. | 0 | 863-564BAAC000771CCGRTR-ND | €21.65120 | Parametric Equivalent |
| 564BAAD000118CCG | Skyworks Solutions Inc. | 0 | 863-564BAAD000118CCGTR-ND | €11.90940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.13600 | €2,284.00 |
| Unit Price without VAT: | €9.13600 |
|---|---|
| Unit Price with VAT: | €10.96320 |




