Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

531EB50M0000DG | |
|---|---|
DigiKey Part Number | 531EB50M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 531EB50M0000DG |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EB50M0000DG | Skyworks Solutions Inc. | 145 | 336-5658-ND | €11.40000 | Parametric Equivalent |
| 530EB50M0000DGR | Skyworks Solutions Inc. | 63 | 336-5606-1-ND | €11.75000 | Parametric Equivalent |
| 531EB50M0000DGR | Skyworks Solutions Inc. | 0 | 531EB50M0000DGR-ND | €8.07896 | Parametric Equivalent |
| SIT9120AI-1D1-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-25E50.000000-ND | €5.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.90780 | €445.39 |
| Unit Price without VAT: | €8.90780 |
|---|---|
| Unit Price with VAT: | €10.68936 |



