Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515CDA43M1000AAGR | |
|---|---|
DigiKey Part Number | 515CDA43M1000AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CDA43M1000AAGR |
Description | XTAL OSC VCXO 43.1000MHZ CMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.1 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CDA43M1000AAG | Skyworks Solutions Inc. | 0 | 515CDA43M1000AAG-ND | €4.28800 | Parametric Equivalent |
| 550CM43M1000DG | Skyworks Solutions Inc. | 0 | 550CM43M1000DG-ND | €11.22120 | Parametric Equivalent |
| 550CM43M1000DGR | Skyworks Solutions Inc. | 0 | 550CM43M1000DGR-ND | €10.17808 | Parametric Equivalent |
| 595CH43M1000DG | Skyworks Solutions Inc. | 0 | 595CH43M1000DG-ND | €6.82840 | Parametric Equivalent |
| 595CH43M1000DGR | Skyworks Solutions Inc. | 0 | 595CH43M1000DGR-ND | €6.19252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.88907 | €3,889.07 |
| Unit Price without VAT: | €3.88907 |
|---|---|
| Unit Price with VAT: | €4.66688 |



