Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514KAC002275BAGR | |
|---|---|
DigiKey Part Number | 863-514KAC002275BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514KAC002275BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514KAC002271BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002271BAG-ND | €6.31790 | Parametric Equivalent |
| 514KAC002271BAGR | Skyworks Solutions Inc. | 0 | 863-514KAC002271BAGRTR-ND | €5.83244 | Parametric Equivalent |
| 514KAC002272BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002272BAG-ND | €6.31790 | Parametric Equivalent |
| 514KAC002272BAGR | Skyworks Solutions Inc. | 0 | 863-514KAC002272BAGRTR-ND | €5.83244 | Parametric Equivalent |
| 514KAC002273BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002273BAG-ND | €6.31790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.83244 | €5,832.44 |
| Unit Price without VAT: | €5.83244 |
|---|---|
| Unit Price with VAT: | €6.99893 |


