Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CBA000111CAGR | |
|---|---|
DigiKey Part Number | 863-514CBA000111CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CBA000111CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CBA000111CAG | Skyworks Solutions Inc. | 0 | 863-514CBA000111CAG-ND | €7.99055 | Parametric Equivalent |
| 514CCA000111CAG | Skyworks Solutions Inc. | 0 | 863-514CCA000111CAGTR-ND | €9.28465 | Parametric Equivalent |
| 514CCA000111CAGR | Skyworks Solutions Inc. | 0 | 863-514CCA000111CAGRTR-ND | €8.78474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.59598 | €7,595.98 |
| Unit Price without VAT: | €7.59598 |
|---|---|
| Unit Price with VAT: | €9.11518 |


