512BBA000644AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €7.31120
Datasheet
LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512BBA000644AAGR

DigiKey Part Number
512BBA000644AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512BBA000644AAGR
Description
XTAL OSC XO 3.3V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
23mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
161.1328MHz, 174.7031MHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18 mA
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
512BBA000644AAGSkyworks Solutions Inc.0512BBA000644AAG-ND€7.31120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€6.87357€6,873.57
Manufacturers Standard Package
Unit Price without VAT:€6.87357
Unit Price with VAT:€8.24828