Parametric Equivalent

512BBA000442AAGR | |
|---|---|
DigiKey Part Number | 512BBA000442AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 512BBA000442AAGR |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 74.25MHz, 148.5MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512BBA000442AAG | Skyworks Solutions Inc. | 0 | 512BBA000442AAG-ND | €6.50170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.02367 | €6,023.67 |
| Unit Price without VAT: | €6.02367 |
|---|---|
| Unit Price with VAT: | €7.22840 |


