
511FCA80M0000CAG | |
|---|---|
DigiKey Part Number | 336-6144-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA80M0000CAG |
Description | XTAL OSC XO 80.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.07000 | €6.07 |
| 10 | €5.27100 | €52.71 |
| 25 | €4.98480 | €124.62 |
| 50 | €4.77880 | €238.94 |
| 200 | €4.39245 | €878.49 |
| 400 | €4.21140 | €1,684.56 |
| 600 | €4.10907 | €2,465.44 |
| 1.000 | €3.98378 | €3,983.78 |
| Unit Price without VAT: | €6.07000 |
|---|---|
| Unit Price with VAT: | €7.28400 |

