


511ABA25M0000AAG | |
|---|---|
DigiKey Part Number | 511ABA25M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511ABA25M0000AAG |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 10 | €5.29400 | €52.94 |
| 25 | €5.00720 | €125.18 |
| 50 | €4.80020 | €240.01 |
| 200 | €4.41215 | €882.43 |
| 400 | €4.23030 | €1,692.12 |
| 600 | €4.12750 | €2,476.50 |
| 1.000 | €4.00166 | €4,001.66 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.30800 |

