
511ABA148M500BAGR | |
|---|---|
DigiKey Part Number | 863-511ABA148M500BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511ABA148M500BAGR |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.74400 | €47.44 |
| 25 | €4.48640 | €112.16 |
| 50 | €4.30120 | €215.06 |
| 100 | €4.12350 | €412.35 |
| 250 | €3.90008 | €975.02 |
| 500 | €3.73934 | €1,869.67 |
| 1.000 | €3.58539 | €3,585.39 |
| 2.500 | €3.39185 | €8,479.62 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.55200 |

