510LCA004689CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €3.83055
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.22355
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €3.83055
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €6.60323
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.07947
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €7.59382
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.84141
Datasheet
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510LCA004689CAG

DigiKey Part Number
863-510LCA004689CAG-ND
Manufacturer
Manufacturer Product Number
510LCA004689CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510LCA004689CAGRSkyworks Solutions Inc.0863-510LCA004689CAGRTR-ND€3.83055Parametric Equivalent
510LCA100M000CAGSkyworks Solutions Inc.0863-510LCA100M000CAG-ND€4.22355Parametric Equivalent
510LCA100M000CAGRSkyworks Solutions Inc.0863-510LCA100M000CAGRTR-ND€3.83055Parametric Equivalent
SIT9375AE-04B1-1810-100.000000ESiTime01473-SIT9375AE-04B1-1810-100.000000ETR-ND€6.60323Parametric Equivalent
SIT9375AI-04B1-1810-100.000000ESiTime01473-SIT9375AI-04B1-1810-100.000000ETR-ND€5.07947Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
200€4.22355€844.71
Manufacturers Standard Package
Unit Price without VAT:€4.22355
Unit Price with VAT:€5.06826