
510CBA125M000BAGR | |
|---|---|
DigiKey Part Number | 863-510CBA125M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA125M000BAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.050" (1.28mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.41000 | €4.41 |
| 10 | €3.83500 | €38.35 |
| 25 | €3.62680 | €90.67 |
| 50 | €3.47700 | €173.85 |
| 100 | €3.33320 | €333.32 |
| 250 | €3.15256 | €788.14 |
| 500 | €3.02252 | €1,511.26 |
| 1.000 | €2.89799 | €2,897.99 |
| 2.500 | €2.74142 | €6,853.55 |
| Unit Price without VAT: | €4.41000 |
|---|---|
| Unit Price with VAT: | €5.29200 |


