Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CAA30M0000CAG | |
|---|---|
DigiKey Part Number | 863-510CAA30M0000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA30M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510CAA30M0000CAG Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA30M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CAA30M0000CAGRTR-ND | €2.80684 | Parametric Equivalent |
| 7X-30.000MBE-T | TXC CORPORATION | 2.701 | 887-2535-1-ND | €1.27000 | Parametric Equivalent |
| AU-30.000MBE-T | TXC CORPORATION | 3.000 | 887-AU-30.000MBE-TCT-ND | €2.00000 | Parametric Equivalent |
| SX3M30.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M30.000B20F30TNNTR-ND | €1.14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.09510 | €619.02 |
| Unit Price without VAT: | €3.09510 |
|---|---|
| Unit Price with VAT: | €3.71412 |





