
510CAA1M00000AAGR | |
|---|---|
DigiKey Part Number | 863-510CAA1M00000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA1M00000AAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €4.04800 | €40.48 |
| 25 | €3.82840 | €95.71 |
| 50 | €3.67000 | €183.50 |
| 100 | €3.51830 | €351.83 |
| 250 | €3.32768 | €831.92 |
| 500 | €3.19046 | €1,595.23 |
| 1.000 | €3.05905 | €3,059.05 |
| 2.500 | €2.89384 | €7,234.60 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.59200 |

