
OSCA5B500-SCO-J061 | |
|---|---|
DigiKey Part Number | 3994-OSCA5B500-SCO-J061TR-ND - Tape & Reel (TR) 3994-OSCA5B500-SCO-J061CT-ND - Cut Tape (CT) 3994-OSCA5B500-SCO-J061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5B500-SCO-J061 |
Description | OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €6.86700 | €68.67 |
| 25 | €6.49440 | €162.36 |
| 50 | €6.22600 | €311.30 |
| 100 | €6.11160 | €611.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.72295 | €1,144.59 |
| 400 | €5.48730 | €2,194.92 |
| 600 | €5.35407 | €3,212.44 |
| 1.000 | €5.19097 | €5,190.97 |
| 1.400 | €5.08636 | €7,120.90 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.48000 |

