
OSC813500-SCO-J006 | |
|---|---|
DigiKey Part Number | 3994-OSC813500-SCO-J006TR-ND - Tape & Reel (TR) 3994-OSC813500-SCO-J006CT-ND - Cut Tape (CT) 3994-OSC813500-SCO-J006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC813500-SCO-J006 |
Description | OSC XO 3.2 X 2.5MM 32.768 KHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.94900 | €9.49 |
| 25 | €0.89800 | €22.45 |
| 50 | €0.86100 | €43.05 |
| 100 | €0.82520 | €82.52 |
| 250 | €0.78044 | €195.11 |
| 500 | €0.74816 | €374.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.71723 | €717.23 |
| 2.000 | €0.68760 | €1,375.20 |
| 3.000 | €0.67085 | €2,012.55 |
| 5.000 | €0.65033 | €3,251.65 |
| 7.000 | €0.63717 | €4,460.19 |
| 10.000 | €0.62351 | €6,235.10 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

