New at DigiKey
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC813500-SCO-F842

DigiKey Part Number
3994-OSC813500-SCO-F842TR-ND - Tape & Reel (TR)
3994-OSC813500-SCO-F842CT-ND - Cut Tape (CT)
3994-OSC813500-SCO-F842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC813500-SCO-F842
Description
OSC XO 3.2 X 2.5MM 32.768KHZ 1.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
300µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.93700€9.37
25€0.88680€22.17
50€0.85020€42.51
100€0.81500€81.50
250€0.77072€192.68
500€0.73886€369.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.70832€708.32
2.000€0.67905€1,358.10
3.000€0.66251€1,987.53
5.000€0.64224€3,211.20
7.000€0.62924€4,404.68
10.000€0.61576€6,157.60
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.29600