
SIT9367AI-2E2-25N625.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2E2-25N625.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2E2-25N625.000000 |
Description | MEMS OSC XO 625.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.01000 | €13.01 |
| 10 | €11.30900 | €113.09 |
| 25 | €10.69600 | €267.40 |
| 50 | €10.25480 | €512.74 |
| 100 | €9.83220 | €983.22 |
| 250 | €9.30104 | €2,325.26 |
| 500 | €9.13456 | €4,567.28 |
| Unit Price without VAT: | €13.01000 |
|---|---|
| Unit Price with VAT: | €15.61200 |

