
SIT9367AI-2E1-25N625.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2E1-25N625.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2E1-25N625.000000 |
Description | MEMS OSC XO 625.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 85mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-PQFV (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.00000 | €14.00 |
| 10 | €12.16300 | €121.63 |
| 25 | €11.50360 | €287.59 |
| 50 | €11.02920 | €551.46 |
| 100 | €10.57480 | €1,057.48 |
| 250 | €10.00356 | €2,500.89 |
| 500 | €9.59272 | €4,796.36 |
| Unit Price without VAT: | €14.00000 |
|---|---|
| Unit Price with VAT: | €16.80000 |

