
SIT9367AI-2BF-33E644.531250 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2BF-33E644.531250-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2BF-33E644.531250 |
Description | MEMS OSC XO 644.53125MHZ LVDS SM |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 85mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 63mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.50000 | €21.50 |
| 10 | €18.69300 | €186.93 |
| 25 | €17.68080 | €442.02 |
| 50 | €16.95240 | €847.62 |
| 100 | €16.25520 | €1,625.52 |
| 250 | €16.10384 | €4,025.96 |
| Unit Price without VAT: | €21.50000 |
|---|---|
| Unit Price with VAT: | €25.80000 |

