
SIT9367AI-2B1-33E400.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2B1-33E400.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2B1-33E400.000000 |
Description | MEMS OSC XO 400.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 85mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 63mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.99000 | €13.99 |
| 10 | €12.16000 | €121.60 |
| 25 | €11.50040 | €287.51 |
| 50 | €11.02640 | €551.32 |
| 100 | €10.57220 | €1,057.22 |
| 250 | €10.00104 | €2,500.26 |
| 500 | €9.59024 | €4,795.12 |
| Unit Price without VAT: | €13.99000 |
|---|---|
| Unit Price with VAT: | €16.78800 |

