
SIT9367AI-1B1-33E640.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-1B1-33E640.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-1B1-33E640.000000 |
Description | MEMS OSC XO 640.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 640 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9367AI-1B1-33E640.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.45000 | €13.45 |
| 10 | €11.69200 | €116.92 |
| 25 | €11.05840 | €276.46 |
| 50 | €10.60240 | €530.12 |
| 100 | €10.16560 | €1,016.56 |
| 250 | €9.61640 | €2,404.10 |
| 500 | €9.49838 | €4,749.19 |
| Unit Price without VAT: | €13.45000 |
|---|---|
| Unit Price with VAT: | €16.14000 |

