
SIT9367AE-2B2-33E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AE-2B2-33E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AE-2B2-33E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.06000 | €16.06 |
| 10 | €13.96200 | €139.62 |
| 25 | €13.20600 | €330.15 |
| 50 | €12.66160 | €633.08 |
| 100 | €12.14030 | €1,214.03 |
| 250 | €11.59764 | €2,899.41 |
| Unit Price without VAT: | €16.06000 |
|---|---|
| Unit Price with VAT: | €19.27200 |

