
SIT9366AI-2C2-25E10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-2C2-25E10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2C2-25E10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.85000 | €12.85 |
| 10 | €11.16700 | €111.67 |
| 25 | €10.56200 | €264.05 |
| 50 | €10.12600 | €506.30 |
| 100 | €9.70890 | €970.89 |
| 250 | €9.18440 | €2,296.10 |
| 500 | €9.01986 | €4,509.93 |
| Unit Price without VAT: | €12.85000 |
|---|---|
| Unit Price with VAT: | €15.42000 |

