
SIT9121AI-2C3-33E54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C3-33E54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C3-33E54.000000 |
Description | MEMS OSC XO 54.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C3-33E54.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €3.60600 | €36.06 |
| 25 | €3.40960 | €85.24 |
| 50 | €3.26880 | €163.44 |
| 100 | €3.13360 | €313.36 |
| 250 | €2.96372 | €740.93 |
| 500 | €2.84150 | €1,420.75 |
| 1.000 | €2.72438 | €2,724.38 |
| 2.500 | €2.57716 | €6,442.90 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |

