
SIT9121AI-2C2-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33E106.250000 |
Description | MEMS OSC 106.2500MHZ LVDS |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C2-33E106.250000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.81000 | €8.81 |
| 10 | €7.65800 | €76.58 |
| 25 | €7.24200 | €181.05 |
| 50 | €6.94280 | €347.14 |
| 100 | €6.65640 | €665.64 |
| 250 | €6.29624 | €1,574.06 |
| 500 | €6.03712 | €3,018.56 |
| 1.000 | €5.78905 | €5,789.05 |
| Unit Price without VAT: | €8.81000 |
|---|---|
| Unit Price with VAT: | €10.57200 |

