
SIT9121AC-1D2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €4.15200 | €41.52 |
| 25 | €3.92600 | €98.15 |
| 50 | €3.76380 | €188.19 |
| 100 | €3.60840 | €360.84 |
| 250 | €3.41284 | €853.21 |
| 500 | €3.27214 | €1,636.07 |
| 1.000 | €3.13739 | €3,137.39 |
| 2.500 | €2.96798 | €7,419.95 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

