156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-1D2-33E156.253906

DigiKey Part Number
1473-SIT9121AC-1D2-33E156.253906-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-1D2-33E156.253906
Description
MEMS OSC XO 156.253906MHZ LVPECL
Customer Reference
Detailed Description
156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-1D2-33E156.253906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€8.72000€8.72
10€7.58000€75.80
25€7.16840€179.21
50€6.87260€343.63
100€6.58900€658.90
250€6.23244€1,558.11
500€5.97598€2,987.99
1.000€5.73039€5,730.39
Manufacturers Standard Package
Unit Price without VAT:€8.72000
Unit Price with VAT:€10.46400