
SIT9120AI-2C1-25E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-25E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-25E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 10 | €4.47600 | €44.76 |
| 25 | €4.23240 | €105.81 |
| 50 | €4.05760 | €202.88 |
| 100 | €3.89010 | €389.01 |
| 250 | €3.67928 | €919.82 |
| 500 | €3.52762 | €1,763.81 |
| 1.000 | €3.38240 | €3,382.40 |
| 2.500 | €3.22349 | €8,058.73 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.18000 |

