
SIT9120AI-1D3-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €3.42500 | €34.25 |
| 25 | €3.23920 | €80.98 |
| 50 | €3.10520 | €155.26 |
| 100 | €2.97690 | €297.69 |
| 250 | €2.81552 | €703.88 |
| 500 | €2.69936 | €1,349.68 |
| 1.000 | €2.58812 | €2,588.12 |
| 2.500 | €2.44825 | €6,120.62 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

