
SIT9120AI-1B3-25E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-25E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-25E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.67000 | €8.67 |
| 10 | €7.53600 | €75.36 |
| 25 | €7.12680 | €178.17 |
| 50 | €6.83280 | €341.64 |
| 100 | €6.55090 | €655.09 |
| 250 | €6.19640 | €1,549.10 |
| 500 | €5.94142 | €2,970.71 |
| 1.000 | €5.69723 | €5,697.23 |
| Unit Price without VAT: | €8.67000 |
|---|---|
| Unit Price with VAT: | €10.40400 |

