
SIT9120AI-1B2-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| 10 | €4.22100 | €42.21 |
| 25 | €3.99160 | €99.79 |
| 50 | €3.82640 | €191.32 |
| 100 | €3.66840 | €366.84 |
| 250 | €3.46964 | €867.41 |
| 500 | €3.32660 | €1,663.30 |
| 1.000 | €3.18959 | €3,189.59 |
| 2.500 | €3.01759 | €7,543.98 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €5.82000 |

