
SIT9120AC-2D1-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.11000 | €9.11 |
| 10 | €7.91800 | €79.18 |
| 25 | €7.48840 | €187.21 |
| 50 | €7.17920 | €358.96 |
| 100 | €6.88310 | €688.31 |
| 250 | €6.51072 | €1,627.68 |
| 500 | €6.24282 | €3,121.41 |
| 1.000 | €5.98634 | €5,986.34 |
| Unit Price without VAT: | €9.11000 |
|---|---|
| Unit Price with VAT: | €10.93200 |

