
SIT9120AC-2B2-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €4.14800 | €41.48 |
| 25 | €3.92320 | €98.08 |
| 50 | €3.76080 | €188.04 |
| 100 | €3.60550 | €360.55 |
| 250 | €3.41012 | €852.53 |
| 500 | €3.26954 | €1,634.77 |
| 1.000 | €3.13488 | €3,134.88 |
| 2.500 | €2.96558 | €7,413.95 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

