
SIT9120AC-1D3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 10 | €5.97300 | €59.73 |
| 25 | €5.64840 | €141.21 |
| 50 | €5.41520 | €270.76 |
| 100 | €5.19160 | €519.16 |
| 250 | €4.91052 | €1,227.63 |
| 500 | €4.70826 | €2,354.13 |
| 1.000 | €4.51458 | €4,514.58 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.25600 |

