
SIT9120AC-1D3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.86000 | €3.86 |
| 10 | €3.35100 | €33.51 |
| 25 | €3.16880 | €79.22 |
| 50 | €3.03780 | €151.89 |
| 100 | €2.91240 | €291.24 |
| 250 | €2.75444 | €688.61 |
| 500 | €2.64080 | €1,320.40 |
| 1.000 | €2.53194 | €2,531.94 |
| 2.500 | €2.39511 | €5,987.77 |
| Unit Price without VAT: | €3.86000 |
|---|---|
| Unit Price with VAT: | €4.63200 |

