
SIT9120AC-1D2-25E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-25E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-25E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.65000 | €8.65 |
| 10 | €7.52000 | €75.20 |
| 25 | €7.11160 | €177.79 |
| 50 | €6.81800 | €340.90 |
| 100 | €6.53670 | €653.67 |
| 250 | €6.18300 | €1,545.75 |
| 500 | €5.92854 | €2,964.27 |
| 1.000 | €5.68490 | €5,684.90 |
| Unit Price without VAT: | €8.65000 |
|---|---|
| Unit Price with VAT: | €10.38000 |

