
SIT9120AC-1C3-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C3-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C3-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €3.34900 | €33.49 |
| 25 | €3.16760 | €79.19 |
| 50 | €3.03660 | €151.83 |
| 100 | €2.91110 | €291.11 |
| 250 | €2.75324 | €688.31 |
| 500 | €2.63964 | €1,319.82 |
| 1.000 | €2.53084 | €2,530.84 |
| 2.500 | €2.39408 | €5,985.20 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.62000 |

