
SIT9120AC-1C3-25E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C3-25E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C3-25E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.87000 | €6.87 |
| 10 | €5.97100 | €59.71 |
| 25 | €5.64720 | €141.18 |
| 50 | €5.41380 | €270.69 |
| 100 | €5.19040 | €519.04 |
| 250 | €4.90936 | €1,227.34 |
| 500 | €4.70716 | €2,353.58 |
| 1.000 | €4.51352 | €4,513.52 |
| Unit Price without VAT: | €6.87000 |
|---|---|
| Unit Price with VAT: | €8.24400 |

